Sign in to ask questions about the Hammond GP216LG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond GP216LG technical specifications.
| Color | Grey |
| Material | Steel, Metal |
| Packaging | Bulk |
| Series | GP |
| Weight | 5lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond GP216LG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.