Hammond HN4FM726012S16 technical specifications.
| Package/Case | 316 |
| Color | Natural |
| Material | Stainless Steel, Metal |
| Mount | Panel |
| Packaging | Bulk |
| Series | HN4 FM SS |
| RoHS | Compliant |
Download the complete datasheet for Hammond HN4FM726012S16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.