
The HW1310BKPL is a panel mount aluminium chassis from Hammond, measuring 298mm in length and 222mm in width. It is made from aluminium and metal materials, with a black color finish. The chassis is designed for panel mounting and is part of the HWCHAS series. It does not comply with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Length | 298mm |
| Material | Aluminium, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | HWCHAS |
| Weight | 7.407532oz |
| Width | 222mm |
| RoHS | Compliant |