Hammond M3265-1003 technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Length | 1000mm |
| Mount | Rack |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | RM |
| Weight | 6.614lb |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond M3265-1003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
