
Transformer, control, pri:240/480VAC, sec:1000VA, 120/240VAC, 8.33/4.17A
Hammond PH1000MQMJ technical specifications.
| Approvals | CE, cULus |
| Package/Case | 120 |
| Current Rating | 8.33A |
| Mount | Panel, Screw |
| Output Current | 8.33A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Current | 8.33A |
| Series | HPS Imperator |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Hammond PH1000MQMJ to view detailed technical specifications.
No datasheet is available for this part.
