TRANSFORMER, CONTROL, PRI 240/480VAC, SEC 120/240VAC, 1500VA, 12.5/6.25A, FUSED
Hammond PH1500MQMJ-FK technical specifications.
| Approvals | CE, cULus |
| Package/Case | 120 |
| Mount | Panel |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Hammond PH1500MQMJ-FK to view detailed technical specifications.
No datasheet is available for this part.
