TRANSFORMER, CONTROL, PRI 120/240V, 1PH, 60HZ, SEC 150VA, 12/24V, 12.5/6.25A, FUSE
Hammond PH150PG-FK technical specifications.
| Approvals | CE, cULus |
| Package/Case | 125 |
| Current Rating | 12.5A |
| Mount | External |
| Output Current | 12.5A |
| Termination | Screw |
| Weight | 2.59kg |
| RoHS | Compliant |
Download the complete datasheet for Hammond PH150PG-FK to view detailed technical specifications.
No datasheet is available for this part.