The PH250MEMX is a panel mount power supply from Hammond, offering a current rating of 2.27A. It meets CE and cULus approvals, ensuring compliance with relevant safety standards. The supply has a height of 96.77mm and a width of 114.3mm, making it suitable for a variety of applications. It is also RoHS compliant, indicating a commitment to environmentally friendly manufacturing practices.
Checking distributor stock and pricing after the page loads.
| Approvals | CE, cULus |
| Current Rating | 2.27A |
| Height | 96.77mm |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Weight | 7.5lb |
| Width | 114.3mm |
| RoHS | Compliant |