
The PPF Series Metal Thermal Management Component from Hammond is a single unit with a black color and a length of 19inch. It has a depth of 52mm and a width of 5.22inch. The component weighs 2lb and has a height of 0.07inch. It is packaged individually and is not Reach SVHC compliant.
Sign in to ask questions about the Hammond PPFP190803BK1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond PPFP190803BK1 technical specifications.
| Body Color | Black |
| Package/Case | Metal |
| Color | Black |
| Depth | 52mm |
| Height | 0.07inch |
| Housing Color | Black |
| Length | 19inch |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | PPF |
| Weight | 2lb |
| Width | 5.22inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond PPFP190803BK1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.