Hammond RDRW1900822LG1 technical specifications.
| Package/Case | 120 |
| Color | Grey |
| Depth | 22.07inch |
| Length | 19inch |
| Material | Steel, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Packaging | Box |
| Series | RDRW |
| Size | 19inch |
| Weight | 32lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond RDRW1900822LG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.