Line Reactor, 1.5HP/480V/2 amps or 2HP/600V/4 amps
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Current Rating | 4A |
| Frequency | 60Hz |
| Height | 86.36mm |
| Inductance | 12mH |
| Length | 84.58mm |
| Max Supply Voltage | 600V |
| Min Supply Voltage | 240V |
| Operating Frequency | 60 Hz |
| Output Current | 4A |
| Power Consumption | 21W |
| Series | RM |
| Voltage Rating | 240V |
| Width | 111.76mm |
| RoHS | Compliant |