The RM1U1913SBK is a rack-mount/desktop instrument enclosure designed for housing electronic equipment. It is constructed from 0.064" thick aluminum with a black powder coat finish. The enclosure features a solid top and bottom (non-vented) and is designed for standard 19-inch rack mounting or standalone desktop use. The unit consists of a heavy-duty extruded frame with removable aluminum panels for easy access and modification.
Checking distributor stock and pricing after the page loads.
| Rack Units | 1UU |
| Width | 16.6in |
| Depth | 13in |
| Height | 1.75in |
| Weight | 6.08lbs |
| Material | Aluminum |
| Color | Black |
| Ventilation | Solid (Non-vented) |
| RoHS | Compliant |
| REACH | Compliant |