The RM1U1922SBK is a versatile 1U aluminum instrument enclosure designed for both rack-mount and desktop applications. It features a knockdown design with 0.125" thick extruded aluminum side, front, and rear panels, and 0.064" thick flat aluminum top and bottom plates. The enclosure is finished in a rugged black powder coat and includes a pair of rack-mounting brackets and self-adhesive rubber feet. The front and rear panels are interchangeable and the unit is shipped unassembled to ensure shipping protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond RM1U1922SBK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Rack Height | 1UU |
| Enclosure Height | 1.75in |
| Enclosure Width | 16.60in |
| Enclosure Depth | 22.00in |
| Nominal Rack Width | 19in |
| Material | Aluminum |
| Color | Black |
| Vented | No |
| Front/Rear Panel Thickness | 0.125in |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Hammond RM1U1922SBK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.