
The RM1U19BKFP is a panel mount switch from Hammond, constructed from aluminium and metal materials. It measures 0.65inch in height, 16.35inch in length, and 1.72inch in width. The switch is lead free and available in black color. It is designed for panel mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond RM1U19BKFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Height | 0.65inch |
| Lead Free | Lead Free |
| Length | 16.35inch |
| Material | Aluminium, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Series | RM |
| Width | 1.72inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond RM1U19BKFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.