The RM2U1908VBK is a 2U rack-mounted or desktop aluminum enclosure featuring a vented design for improved airflow. It is constructed from a combination of 0.063" thick aluminum for the body and 0.125" thick aluminum for the front/rear panels. The unit features a black powder coat finish and includes self-adhesive rubber feet and rack-mounting hardware. It is designed for assembly and comes with a screw-on cover.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond RM2U1908VBK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Rack Height | 2UU |
| Enclosure Material | Aluminum |
| Vented | Yes |
| Enclosure Width | 16.60Inches |
| Enclosure Height | 3.50Inches |
| Enclosure Depth | 8.00Inches |
| Rack Width | 19Inches |
| Finish | Black Powder Coat |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Hammond RM2U1908VBK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.