The RM2U1922SBK is a versatile 2U rack-mount or desktop aluminum instrument enclosure. It features a non-vented screw cover design with a durable black powder coat finish. The unit includes two mounting brackets for rack installation and four self-adhesive rubber feet for desktop use. It is constructed from 0.06 inch thick aluminum with 19-inch rack mounting capabilities and is shipped unassembled.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond RM2U1922SBK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Rack Height | 2UU |
| Enclosure Height | 3.50in |
| Enclosure Width | 16.60in |
| Enclosure Depth | 22.00in |
| Rack Width | 19in |
| Material | Aluminum |
| Finish | Powder coat |
| Color | Black |
| Vented | No |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Hammond RM2U1922SBK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.