The RM3U1908SBK is a versatile 3U aluminum instrument enclosure designed for either rack-mount or desktop use. It features a solid (non-vented) design with a black powder coat finish and a screw-on cover. The unit includes two mounting brackets for rack installation and four self-adhesive rubber feet for desktop application. It is constructed with a heavy-duty aluminum chassis and panels for durability and electromagnetic shielding.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond RM3U1908SBK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Rack Height | 3UU |
| Rack Width | 19in |
| Enclosure Height | 5.25in |
| Enclosure Width | 16.60in |
| Enclosure Depth | 8.00in |
| Material | Aluminum |
| Color | Black |
| Finish | Powder Coat |
| Ventilation | Non-Vented |
| Shipping Weight | 7.1lbs |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Hammond RM3U1908SBK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.