The RM3U1913SBK is a professional-grade 3U rack mount instrument enclosure designed for both rack-mounted and desktop applications. It features a solid, non-vented construction using heavy-duty aluminum components, including 0.125" thick extruded aluminum front and rear panels and 0.064" thick flat aluminum top and bottom panels. The unit is finished in a rugged, textured black powder paint and comes with mounting brackets for 19-inch racks and self-adhesive rubber feet for desktop use. Its knockdown design ships unassembled to ensure protection during transit and ease of handling.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond RM3U1913SBK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Rack Units | 3U |
| Rack Width | 19in |
| Enclosure Depth | 13in |
| Enclosure Height | 5.25in |
| Enclosure Width (Body) | 16.6in |
| Material | Aluminum |
| Color | Black |
| Finish | Textured Powder Paint |
| Ventilation | Non-Vented (Solid) |
| Shipping Weight | 9.22lbs |
| IP Rating | IP32 |
| RoHS | RoHS3 Compliant |
| REACH | Compliant |
| Usmca | Compliant |
Download the complete datasheet for Hammond RM3U1913SBK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.