The RM3U1922SBK is a versatile 3U aluminum instrument enclosure designed for both rack-mount and desktop applications. It features a solid (non-vented) top and bottom, powder-coated in black, and is constructed from a combination of extruded aluminum side panels and sheet aluminum top and bottom plates. The unit is supplied in flat-pack form (knockdown) and includes rack mounting brackets, self-adhesive rubber feet, and all necessary assembly hardware.
Checking distributor stock and pricing after the page loads.
| Rack Height | 3UU |
| Rack Width | 19inches |
| Enclosure Height | 133mm |
| Enclosure Width | 422mm |
| Enclosure Depth | 559mm |
| Material | Aluminum |
| Finish | Black Powder Coat |
| Shipping Weight | 11.5lbs |
| Vented | No |
| RoHS | Compliant |
| REACH | Compliant |