The RM4U1913VBK is an aluminum enclosure designed for 19-inch rack mounting or desktop applications. It features a vented top and bottom for airflow, a 4U rack height, and an all-black powder coat finish. The unit includes an extruded aluminum frame with removable aluminum front and rear panels, as well as a screw-on cover assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond RM4U1913VBK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Rack Height | 4U |
| Enclosure Height | 7.00in |
| Enclosure Width | 16.60in |
| Enclosure Depth | 13.00in |
| Rack Width | 19in |
| Material | Aluminum |
| Vented | Yes |
| Finish | Powder coat |
| Color | Black |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Hammond RM4U1913VBK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.