Hammond SHG14003 technical specifications.
| Current Rating | 3.5A |
| Height | 3.53inch |
| Length | 2.8inch |
| Material | Aluminium |
| Operating Supply Voltage | 250V |
| Output Power | 45W |
| Package Quantity | 1 |
| Power Dissipation | 45W |
| Reach SVHC Compliant | No |
| Series | SHG |
| Voltage Rating (AC) | 250V |
| Weight | 1lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond SHG14003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
