Hammond SHGL04600 technical specifications.
| Package/Case | Axial |
| Material | Aluminium |
| Operating Supply Voltage | 240V |
| Output Power | 30W |
| Package Quantity | 1 |
| Power Dissipation | 250W |
| Series | SHG |
| Voltage Rating (AC) | 120V |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond SHGL04600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
