
Heater, Fan Heater 120VAC 3.5A 400W DIN Rail
Hammond SHGL04601 technical specifications.
| Package/Case | Axial |
| Height | 3.15inch |
| Length | 9.76inch |
| Material | Aluminium |
| Output Power | 400W |
| Package Quantity | 1 |
| Power Dissipation | 400W |
| Series | SHG |
| Voltage Rating (AC) | 120V |
| Weight | 3lb |
| Width | 3.15inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond SHGL04601 to view detailed technical specifications.
No datasheet is available for this part.
