Hammond SHV031159 technical specifications.
| Mount | Panel |
| Output Power | 400W |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SHV |
| Voltage Rating (AC) | 120V |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond SHV031159 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.