Hammond SWC193520SBK1 technical specifications.
| Color | Black |
| Material | Steel, Metal |
| Mount | Rack |
| Series | SWC |
| Weight | 145lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond SWC193520SBK1 to view detailed technical specifications.
No datasheet is available for this part.