
6-outlet power strip featuring 15A current rating and 120V AC output voltage. Offers 2000 Joules of energy absorption and a 30kA maximum surge current with a 1ns response time. Constructed with an aluminum body and includes overload protection via a circuit breaker. Mountable to walls or panels, this power strip is CSA approved and RoHS compliant.
Hammond ZT2001 technical specifications.
| AC Outlets | 6 |
| Approvals | CSA |
| Body Material | Aluminium |
| Package/Case | 120 |
| Cord Length | 6foot |
| Current Rating | 15A |
| Energy | 2000J |
| Height | 63.5mm |
| Length | 187mm |
| Max Current Rating | 15A |
| Max Surge Current | 30kA |
| Mount | Wall, Panel |
| Output Current | 15A |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Response Time | 1ns |
| RoHS Compliant | Yes |
| Series | ZT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| Weight | 3lb |
| Width | 88.9mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond ZT2001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
