The 2N4401 is a small-signal general-purpose NPN silicon transistor intended for switching and amplifier applications. It is supplied in a TO-92 plastic package with three terminals. Exact-part listings for 2N4401 identify a 40 V collector-emitter rating and 600 mA continuous collector current. Related 2N4401 datasheet context also describes the device as a general-purpose NPN silicon transistor for medium-speed switching use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harris 2N4401 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-92 |
| Number of Elements | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris 2N4401 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.