This 24-pin dual inverter logic IC from Harris operates within a temperature range of -55°C to 125°C and is powered by a supply voltage of 5V to 6V. The device has a single function and is packaged in a DIP-24 format. It features inverted output polarity and is classified as a military-grade component. The IC is designed to handle a variety of applications, including multiplexing and demultiplexing functions.
Sign in to ask questions about the Harris 5962-8682201JA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harris 5962-8682201JA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 15.24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | HC/UH |
| Output Polarity | INVERTED |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris 5962-8682201JA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.