This dual logic IC from Harris features 10 terminals, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a JEDEC package code of O-MBCY-X10 and is designed for military temperature grade applications. The device operates at a nominal supply voltage of 15V and is screened to MIL-STD-883 standards.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-X10 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Screening Level | MIL-STD-883 |
| Number of Channels | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |