This operational amplifier is a quad 1-channel device with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a nominal supply voltage of 15V and a maximum supply voltage limit of 18V. The amplifier type is operational amplifier and it has a maximum input offset voltage of 1500. The average bias current is maximally 0.2 and the slew rate is nominally 37. The common-mode reject ratio is nominally 86 and the unity gain bandwidth is nominally 40000. The package type is S-CQCC-N20 and it is compliant with MIL-STD-883 screening level.
Harris 5962-9163401M2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1500 |
| Average Bias Current-Max (IIB) | 0.2 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 37 |
| Common-mode Reject Ratio-Nom | 86 |
| Unity Gain BW-Nom | 40000 |
| Neg Supply Voltage Limit-Max | -18 |
| Screening Level | MIL-STD-883 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris 5962-9163401M2A to view detailed technical specifications.
No datasheet is available for this part.