This dual monostable multivibrator IC operates over a temperature range of -55°C to 125°C and is supplied with a voltage between 5V and 18V. It features a 16-pin CDIP package and has a propagation delay of 810 units. The device is designed for use in counters and dividers, and its output polarity is complementary. The load capacitance is 50 units, and it is part of the 4000/14000/40000 family of logic ICs.
Harris 5962R9670201VEC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 810 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris 5962R9670201VEC to view detailed technical specifications.
No datasheet is available for this part.