This 20-pin logic IC from Harris operates within a temperature range of -55 to 125 degrees Celsius. It has a nominal supply voltage of 5V, with a minimum and maximum rating of 4.5V and 5.5V, respectively. The device can handle a maximum supply current of 8mA and a clock frequency of up to 8MHz. The JEDEC package code is R-GDIP-T20, indicating a 20-pin dual-inline package.
Harris 8406901RA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 8 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.