The AD7545JN is a 12-bit digital-to-analog converter with a commercial temperature grade. It operates from a 5V supply and has a maximum supply current of 2mA. The device is packaged in a 20-pin DIP package and has 20 terminals. The AD7545JN is suitable for use in applications where a high degree of accuracy is required.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |