The BYW51-200 is a general purpose rectifier diode from Harris, featuring a silicon diode element with a maximum reverse voltage of 200V and a maximum power dissipation of 20W. It has a single terminal position and operates over a temperature range of -40 to 150 degrees Celsius. The diode is packaged in a 3-pin TO-220 package type.
Sign in to ask questions about the Harris BYW51-200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harris BYW51-200 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Power Dissipation-Max | 20 |
| RoHS | No |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris BYW51-200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.