The CA239AF is a 14-pin dual comparator from Harris, operating on a nominal 5V supply voltage with a maximum supply current of 2mA. The device is specified to operate over a temperature range of -25°C to 85°C. Each comparator has a maximum input offset voltage of 4000mV and a maximum average bias current of 0.4mA. The CA239AF is packaged in a 14-pin R-GDIP-T14 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.4 |
| Bias Current-Max (IIB) @25C | 0.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |