The CA3028A3 is an 8-pin operational amplifier from Harris, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a supply current of up to 5mA and is packaged in a CAN8 package type. The amplifier is classified as MSL3, indicating a moderate moisture sensitivity level. It is designed for use in military-grade applications, with screening levels including 38535Q, 38534H, and 883B.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |