The CA3059H is a specialized IC from Harris with a 14-terminal configuration. It operates within a temperature range of 25°C and has a supply voltage of 6.4V to 7V. The device is packaged in a DIE, DIE OR CHIP format, suitable for various applications.
Harris CA3059H technical specifications.
| Max Operating Temperature | 25 |
| Number of Terminals | 14 |
| Min Operating Temperature | 25 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N14 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 6.4 |
| Supply Voltage-Max (Vsup) | 7 |
| Supply Voltage-Min (Vsup) | 6 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CA3059H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.