This operational amplifier is a single-function device with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum supply voltage of 8V and a maximum supply current of 15mA. The amplifier type is voltage-feedback with a minimum voltage gain of 50,000. It does not have frequency compensation or low-offset capability. The package type is an 8-pin DIL (Dual In-Line) package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 15000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Voltage Gain-Min | 50000 |
| Low-Bias | YES |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |