BIMOS operational amplifier featuring a single function and 8 terminals. This voltage-feedback amplifier offers a nominal supply voltage of ±7.5V with a maximum supply voltage limit of ±8V. Key performance specifications include a maximum input offset voltage of 15000µV, a nominal slew rate of 30V/µs, and a unity gain bandwidth of 15MHz. The device boasts a minimum voltage gain of 50,000 and a common-mode reject ratio of 90dB, with a maximum bias current of 50nA at 25°C. Designed for military temperature grade applications, it operates from -55°C to 125°C and is housed in an O-MBCY-W8 package.
Sign in to ask questions about the Harris CA3130T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harris CA3130T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 7.5 |
| Supply Current-Max | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 15000 |
| Average Bias Current-Max (IIB) | 0.00005 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Neg Supply Voltage-Nom (Vsup) | -7.5 |
| Slew Rate-Nom | 30 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 15000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CA3130T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.