The CA3140SX is a military-grade operational amplifier from Harris, featuring a voltage-feedback architecture and a minimum voltage gain of 20,000. It operates within a temperature range of -55°C to 125°C and has a maximum supply current of 6mA. The amplifier has 8 terminals and is available in a TO-5, 8-pin DIL package. It is designed for use in applications requiring high stability and low bias current, with a maximum bias current of 0.00005mA at 25°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 15000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 20000 |
| Low-Bias | YES |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |