The CA3162EX is a commercial-grade, 16-terminal analog-to-digital converter from Harris. It operates over a temperature range of 0 to 70°C and is supplied with a nominal 5V voltage. The device is packaged in a 16-pin DIP package. The CA3162EX is a single-function converter with a maximum analog input voltage of 0.9V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | A/D CONVERTER |
| Analog Input Voltage-Max | 0.9 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |