The CA3179E is a dual ECL prescaler integrated circuit with 14 terminals, packaged in a DIP14 package. It operates at a supply voltage of 5V with a maximum current of 100mA. The device has a temperature range of 0 to 85°C. It is a single-function logic IC with a minimum frequency of 1000 Hz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | PRESCALER |
| Family | ECL |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 100 |
| fmax-Min | 1000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |