The CA3193AEX is an 8-pin dual-in-line package (DIP) operational amplifier from Harris. It operates over a temperature range of -25 to 85°C and has a maximum supply voltage of 18V. The amplifier has a minimum voltage gain of 320,000 and a maximum input offset voltage of 380mV. It is a voltage-feedback amplifier with frequency compensation and low-offset capability.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 3.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 380 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.02 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Voltage Gain-Min | 320000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |