This commercial-grade operational amplifier features a voltage-feedback architecture and a minimum voltage gain of 100,000. The device operates within a temperature range of 0 to 70 degrees Celsius and is available in an 8-pin PDIP package. The amplifier has a maximum input offset voltage of 725 microvolts and a maximum bias current of 40 nanoamperes at 25 degrees Celsius. The device is powered by a nominal supply voltage of 15 volts and has a maximum supply current of 3.5 milliamps.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 3.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 725 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.04 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Voltage Gain-Min | 100000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |