The CA3290BT is an 8-terminal comparator from Harris, featuring a temperature range of -55 to 125°C. It has a maximum input offset voltage of 6000mV and a bias current of 0.03nA. The device is packaged in a CAN8,2 package type, suitable for military temperature grade applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 3 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 6000 |
| Bias Current-Max (IIB) @25C | 0.00003 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |