The CD22204E is a commercial temperature IC from Harris with a nominal supply voltage of 5V and maximum supply current of 20mA. It features 14 terminals and operates over a temperature range of 0 to 70 degrees Celsius. The device is available in a R-PDIP-T14 package, suitable for through-hole mounting.
Sign in to ask questions about the Harris CD22204E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harris CD22204E technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD22204E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.