The CD22204M is a commercial-grade dual IC with a maximum operating temperature of 70°C and a nominal supply voltage of 5V. It has a maximum supply current of 20mA and is packaged in a SOP24 format. The device features 24 terminals and operates within a temperature range of 0 to 70°C. It is designed for use in commercial applications and is available from Harris.
Sign in to ask questions about the Harris CD22204M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harris CD22204M technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD22204M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.