The CD4001BEX is a 14-pin dual NOR gate IC from Harris, operating within a temperature range of -55 to 125 degrees Celsius. It is a military-grade logic IC with a nominal supply voltage of 5V and maximum supply voltage of 18V. The device has a maximum output current of 0.42mA and a propagation delay of 250 nanoseconds. The IC is packaged in a 14-pin DIP package, suitable for through-hole mounting.
Harris CD4001BEX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | NOR GATE |
| Family | 4000/14000/40000 |
| Max I(ol) | 0.00042 |
| Prop. Delay@Nom-Sup | 250 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.