The CD4002BF3A is a dual NOR gate IC from Harris, featuring a 14-pin DIP package and a military-grade temperature range of -55°C to 125°C. It operates on a supply voltage of 5V to 18V and has a propagation delay of 250ns at nominal conditions. The device has a load capacitance of 50pF and a maximum output current of 0.36mA. It is suitable for use in a variety of logic applications and is compliant with screening level 38535Q/M and 38534H.
Checking distributor stock and pricing after the page loads.
Harris CD4002BF3A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | NOR GATE |
| Family | 4000/14000/40000 |
| Max I(ol) | 0.00036 |
| Prop. Delay@Nom-Sup | 250 |
| Load Capacitance | 50 |
| Number of Inputs | 4 |
| Schmitt Trigger | NO |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |