TTL/CMOS to CMOS Translator, CMOS, PDIP22,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 22 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T22 |
| Temperature Grade | INDUSTRIAL |
| Interface IC Type | TTL/CMOS TO CMOS TRANSLATOR |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |